• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller RTW 6NW LÖTSPITZENPAAR Ø0,2MM 45° VERCHR Soldering tip set Content 1 Pair

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Active soldering tip: Yes
  • Works with: WXMT
  • WMRT
  • Output 40 W
  • Tip type HM RTW
Product type

Soldering tip set

Type

RTW 6NW LÖTSPITZENPAAR Ø0,2MM 45° VERCHR

(Ø)

3.0 mm

Length

22 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3762039 Weller RTW 6NW LÖTSPITZENPAAR Ø0,2MM 45° VERCHR Soldering tip set Content 1 Pair

Description

Pair of adjustable soldering tips Ø 0.2 mm, chrome-plated, non-wettable

This text is machine translated.

Features

  • RTW tips for WXMT/ WMRT soldering iron
  • For miniature soldering work
  • For miniature soldering jobs that cannot be done with standard tools.
  • The combination of excellent heat transfer in combination with a longer life span.

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.