• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller RTW 7NWMS LÖTSPITZENPAAR 0,8X0,4 CHROM Soldering tip set Chisel-shaped Content 1 Pair

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Active soldering tip: Yes
  • Works with: WXMT MS
  • WMRT MS
  • Power: 80 W
  • Peak type: MS
Tip shape

Chisel-shaped

Product type

Soldering tip set

Type

RTW 7NWMS LÖTSPITZENPAAR 0,8X0,4 CHROM

(Ø)

3.0 mm

Length

24 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3762043 Weller RTW 7NWMS LÖTSPITZENPAAR 0,8X0,4 CHROM Soldering tip set Chisel-shaped Content 1 Pair

Description

Set of two chisel-shaped soldering tips 0.8 x 0.4 mm, non-wet.

This text is machine translated.

Features

  • RTW tips for WXMT MS/WMRT MS soldering irons
  • Military standard
  • For optimal performance
  • For miniature soldering jobs that cannot be done with standard tools
  • The combination of excellent heat transfer in combination with a longer life span.

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.