• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller SEILSCHNEIDESPITZE für LÖTPISTOLEN Rope cutting tip 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Works with: Soldering Gun WLG9400, 8100, 9200
  • Power 140 W / 100 W
  • Approximate heating time (50–350°C/120–660°F): 6 sec.
Product type

Rope cutting tip

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3761942 Weller SEILSCHNEIDESPITZE für LÖTPISTOLEN Rope cutting tip 1 pc(s)

Description

Rope cutting tip for Expert soldering irons 8100, standard soldering irons 9200 and 9400GT, WLG9400. Rope cutting tip for soldering gun WLG9400, Expert 8100 and Standard 9200

This text is machine translated.

Features

  • For use with the Weller models 8200, D550, D650 and 9400GT, 8100, WLG9400
  • Effective and efficient wire cutting tool
  • Tin with lead-free alloy

What kind of Soldering accessories are you looking for?