• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller T0051388199 Solder, lead-free Reel, Lead-free Sn3,0Ag0,5Cu 100 g 0.30 mm

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Weller T0051388199 SAC M1 soldering wire, Ø 0.3 mm, 100 g

  • PERFORMANCE & PRODUCTIVITY - optimized performance through guaranteed and consistent 100% continuous flux coreHIGH-QUALITY SOLDER JOINTS - durable, high-strength solder joints without cracks, even on difficult surfacesLOW OPERATING COSTS - up to 70% less peak consumption and low total cost of ownership by saving time and resources while increasing productivityREDUCED SPLASH - increases direct user safety and cleanliness at the workplaceFLOW & HEAT PERFORMANCE - patented alloys guarantee optimum soldering resultsMAXIMUM FLEXIBILITY - wide range of alloys and fluxes as well as different wire diametersTip-BENDING - fast and homogeneous wetting by 100% continuous flux core
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Solder, lead-free

Type

Reel

Lead-free

Wire diameter

0.30 mm

Alloy

Sn3,0Ag0,5Cu

Weight

100 g

Documents & Downloads

Datasheet

Datasheet 2489817 Weller T0051388199 Solder, lead-free Reel, Lead-free Sn3,0Ag0,5Cu 100 g 0.30 mm

Information

Information 2489817 Weller T0051388199 Solder, lead-free Reel, Lead-free Sn3,0Ag0,5Cu 100 g 0.30 mm

Information 2489817 Weller T0051388199 Solder, lead-free Reel, Lead-free Sn3,0Ag0,5Cu 100 g 0.30 mm

Security datasheet

Security datasheet 2489817 Weller T0051388199 Solder, lead-free Reel, Lead-free Sn3,0Ag0,5Cu 100 g 0.30 mm

Signal word

Attention

GHS / H Statements

  • H 317: May cause an allergic skin reaction

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 210: Safety data sheet available on request

Description

The Weller WSW solder wires improve the quality of all hand and robot soldering work. With a guaranteed 100% continuous flux core combined with pure first metal melts, the WSW solder wires avoid costly rework and allow long-term, highly resistant solder joints without cracks, even on difficult surfaces. This increases productivity, reduces labor time, resources, and operating costs. The reduced spray behavior of the wires increases the work safety and ensures a clean working area.

This text is machine translated.

Features

  • Alloy Sn96.5Ag3,0Cu0.5, flux content 3.5%Universal solder wire for a range of applicationsGuaranteed 100% continuous flux coreLead-free industry standard with 3% silver contentReduced Fe digestion to increase peak service life and reduce peak consumption by up to 70%Processing with high soldering temperatures is possibleVery fast wetting also on difficult surfaces such as dirty or oxidized materialsExcellent melting propertiesReduced flux spray behavior & no-clean flux
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.