• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller T0051406999 Lens

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height 24.5 mm, 0.96 in
  • Diameter: 42.0 mm ; 1.65 in., Largest Diameter: 54.0 mm ; 2.12 in
  • ESD secure no.
  • RoHS compliant Yes
  • UPC 037103405371
  • Weight (catalog) 60 g, 0,132 lb
  • Field of view 27.5mm
  • Increase 4x
  • 96 mm, 3,780 in
Product type

Lens

Documents & Downloads

Datasheet

Datasheet 3789942 Weller T0051406999 Lens

User & Safety Instructions

User & Safety Instructions 3789942 Weller T0051406999 Lens

Description

Made of precision visible! Maximum clarity for perfect results The quality standards in electronics manufacturing are constantly increasing – a thorough examination is therefore no longer just optional but indispensable. The Weller PRISMA microscope ESD sets new standards in nano soldering, repair and electronic testing by enabling a complete 3D visualization of each component. Each solder joint, each conductor track and each detail becomes clearly visible, so that you can work safely and with highest precision. The ESD-safe construction protects sensitive components during every inspection. Designed for professionals, the microscope supports an ergonomic posture and reduces the load during long, demanding work sessions. Precise inspection capabilities are critical to reducing errors, minimizing rework and ensuring compliance. The PRISMA microscope allows teams to meet the highest quality standards.

This text is machine translated.

What kind of Microscope accessories are you looking for?