• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller T0051407199 Standard objective.

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 8 pc(s))
Total (€ 705.00 / piece)
€ 705.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Weller T0051407199 Standard objective.

  • Offers a working distance of 58.5 mm for detailed work with high magnification
  • Anti-glare optics with high clarity
  • Field of view 14.3 mm
  • Simple change of lens
  • Well-suited for detailed inspection of small components and fine soldering joints

Technical specifications

  • Height 62.5 mm, 2.46 in
  • Diameter: 43.0 mm ; 1.69 in., Largest Diameter: 53.0 mm ; 2.08 in
  • ESD secure no.
  • RoHS compliant Yes
  • UPC 037103405395
  • Weight (catalog) 240 g, 0,529 lb
  • Field of view 14.3mm
  • Increase 8x
  • 58.5 mm, 2,303 in
Product type

Standard objective.

Documents & Downloads

Datasheet

Datasheet 3789944 Weller T0051407199 Standard objective.

User & Safety Instructions

User & Safety Instructions 3789944 Weller T0051407199 Standard objective.

Description

Made of precision visible! Maximum clarity for perfect results The quality standards in electronics manufacturing are constantly increasing – a thorough examination is therefore no longer just optional but indispensable. The Weller PRISMA microscope ESD sets new standards in nano soldering, repair and electronic testing by enabling a complete 3D visualization of each component. Each solder joint, each conductor track and each detail becomes clearly visible, so that you can work safely and with highest precision. The ESD-safe construction protects sensitive components during every inspection. Designed for professionals, the microscope supports an ergonomic posture and reduces the load during long, demanding work sessions. Precise inspection capabilities are critical to reducing errors, minimizing rework and ensuring compliance. The PRISMA microscope allows teams to meet the highest quality standards.

This text is machine translated.

What kind of Microscope accessories are you looking for?

More interesting products

(*All information is plus legal VAT)