• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller T0051407899 Wide-slot nozzle, Wide gap nozzle 35.5 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Weller T0051407899 wide-tip nozzle 50 x 3 mm (Ø 35.5 mm) for WHG1 / WHG1 ESD

  • Uniform air distribution on surfaces, e.g. for drying or desoldering large PCB components
  • Nozzle opening dimensions 50 x 3 mm in a 35.5 mm mounting diameter
  • Heat-resistant stainless steel design for long durability in professional applications
  • Simple, tool-free nozzle change for Weller hot air guns

Technical specifications

  • 50 x 3 mm (nozzle aperture)
  • Material: Stainless steel
Product type

Wide-slot nozzle

(Ø)

35.5 mm

Weight

45 g

Documents & Downloads

Datasheet

Datasheet 3851826 Weller T0051407899 Wide-slot nozzle, Wide gap nozzle 35.5 mm

User & Safety Instructions

User & Safety Instructions 3851826 Weller T0051407899 Wide-slot nozzle, Wide gap nozzle 35.5 mm

Description

The Weller T0051407899 wide-slot nozzle produces a wide, flat heat distribution for demanding post-processing and drying. Ideal is suitable for desoldering larger SMD components, heating plastics and for dry areas without overheating individual points. Made of high-quality stainless steel, it guarantees a long life and high resistance in the daily workshop use.

This text is machine translated.

Features

  • Broad air slit for surface and gentle heating
  • Heat-resistant and rust-free stainless steel construction
  • Plug system for fast and uncomplicated nozzle change

Scope of delivery

  • 1x Weller wide slot nozzle (T0051407899)