Weller T0051407999 tube nozzle 20 x 30 mm (Ø 35.5 mm) for WHG1 / WHG1 ESD
Provides a concentrated heat beam for precise repair work, refinishing and industrial material processing applications
Dimensions 20 x 30 mm, Ø 35.5 mm
Simple nozzle change
Suitable for Weller hot air guns WHG1 ESD and WHG1
Material: Stainless steel, heat resistant steel for long life
For a variety of applications and materials such as PP, PE, PVC, nylon, film and others
Technical specifications
Nozzle opening dimensions 20 x 30 mm
Material: Stainless steel
Product type
Pipe nozzle
(Ø)
35.5 mm
Width
30 mm
Weight
40 g
Documents & Downloads
Datasheet
Datasheet 3851821 Weller T0051407999 Pipe nozzle, Reducing nozzle , Plug nozzle 30 mm 35.5 mm
User & Safety Instructions
User & Safety Instructions 3851821 Weller T0051407999 Pipe nozzle, Reducing nozzle , Plug nozzle 30 mm 35.5 mm
Description
The Weller T0051407999 tube nozzle delivers a targeted and bundled heat jet for demanding rework, repair and shrink applications. It is optimally suitable for precise heating of materials like PP, PE, PVC, nylon or foils without damaging the surrounding areas. Made from high-quality stainless steel, it guarantees a long life and excellent resistance in everyday workshop use.
This text is machine translated.
Features
Concentrated air flow guide for precise heat distribution
Heat-resistant and rust-free stainless steel construction
Plug system for fast and uncomplicated nozzle change
Scope of delivery
1x Weller tube nozzle (T0051407999)
Description
The Weller T0051407999 tube nozzle delivers a targeted and bundled heat jet for demanding rework, repair and shrink applications. It is optimally suitable for precise heating of materials like PP, PE, PVC, nylon or foils without damaging the surrounding areas. Made from high-quality stainless steel, it guarantees a long life and excellent resistance in everyday workshop use.
This text is machine translated.
Features
Concentrated air flow guide for precise heat distribution
Heat-resistant and rust-free stainless steel construction
Plug system for fast and uncomplicated nozzle change