Weller T0051408199 pipe nozzle Ø 6 mm, 75 mm (Ø 35.5 mm) for WHG1 / WHG1 ESD
For use with hot air where less air distribution and precise heat dissipation are required
Size: Ø 6 mm, 75 mm, Ø 35.5 mm
Simple nozzle change
Suitable for Weller hot air guns WHG1 ESD and WHG1
Material: Stainless steel, heat resistant steel for long life
For a variety of applications and materials such as PP, PE, PVC, nylon, film and others
Technical specifications
Outlet diameter 6 mm
Material: Stainless steel
Product type
Pipe nozzle
Length
75 mm
(Ø)
35.5 mm
Weight
45
Documents & Downloads
Datasheet
Datasheet 3851823 Weller T0051408199 Pipe nozzle, Reducing nozzle 35.5 mm
User & Safety Instructions
User & Safety Instructions 3851823 Weller T0051408199 Pipe nozzle, Reducing nozzle 35.5 mm
Description
The Weller T0051408199 tube nozzle allows extremely precise and accurate heat distribution for hot air applications. The slim design with a length of 75 mm and an outlet diameter of 6 mm means that the air stream is strongly concentrated in order to transfer heat specifically to the smallest points without overloading the surrounding components. Made of stainless steel, heat resistant stainless steel, it is the ideal tool for demanding rework and precision work.
This text is machine translated.
Features
Strong bundling of the air flow for precise heating
Slim 75 mm extension for hard to reach work areas
Stainless steel, heat-resistant construction
Plug system for fast and uncomplicated nozzle change
Scope of delivery
1x Weller tubular nozzle (T0051408199)
Description
The Weller T0051408199 tube nozzle allows extremely precise and accurate heat distribution for hot air applications. The slim design with a length of 75 mm and an outlet diameter of 6 mm means that the air stream is strongly concentrated in order to transfer heat specifically to the smallest points without overloading the surrounding components. Made of stainless steel, heat resistant stainless steel, it is the ideal tool for demanding rework and precision work.
This text is machine translated.
Features
Strong bundling of the air flow for precise heating
Slim 75 mm extension for hard to reach work areas
Stainless steel, heat-resistant construction
Plug system for fast and uncomplicated nozzle change