Weller T0051408299 Wide slot nozzle 25 x 3 mm (Ø 35.5 mm) for WHG1 / WHG1 ESD
Distributes the air on smaller surfaces, e.g. for drying or unsoldering of large components of PCB
Dimensions 25 x 3 mm, Ø 35.5 mm
Simple nozzle change
Suitable for Weller hot air guns WHG1 ESD and WHG1
Material: Stainless steel, heat resistant steel for long life
For a variety of applications and materials such as PP, PE, PVC, nylon, film and others
Technical specifications
Nozzle slot dimensions 25 x 3 mm
Material: Stainless steel
Product type
Wide-slot nozzle
(Ø)
35.5 mm
Weight
40 g
Documents & Downloads
Datasheet
Datasheet 3851824 Weller T0051408299 Wide-slot nozzle, Wide gap nozzle 35.5 mm
User & Safety Instructions
User & Safety Instructions 3851824 Weller T0051408299 Wide-slot nozzle, Wide gap nozzle 35.5 mm
Description
The Weller T0051408299 wide-slit nozzle provides for a wide, area heat distribution in case of demanding post-processing and drying work. Ideal is suitable for desoldering larger SMD components, heating plastics and for dry areas without overheating individual points. Made of high-quality stainless steel, it guarantees a long life and high resistance in the daily workshop use.
This text is machine translated.
Features
Broad air slit for surface and gentle heating
Heat-resistant and rust-free stainless steel construction
Plug system for fast and uncomplicated nozzle change
Scope of delivery
1x Weller wide slot nozzle (T0051408299)
Description
The Weller T0051408299 wide-slit nozzle provides for a wide, area heat distribution in case of demanding post-processing and drying work. Ideal is suitable for desoldering larger SMD components, heating plastics and for dry areas without overheating individual points. Made of high-quality stainless steel, it guarantees a long life and high resistance in the daily workshop use.
This text is machine translated.
Features
Broad air slit for surface and gentle heating
Heat-resistant and rust-free stainless steel construction
Plug system for fast and uncomplicated nozzle change