• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller T0051408399 Solder reflector, Reflector nozzle , Solder reflector nozzle 35.5 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Weller T0051408399 Soldering reflector 13 x 5 x 10 mm (Ø 35.5 mm) for WHG1 / WHG1 ESD

  • Ideal for evenly distributing hot air around small soldering sleeves and heat-shrink connectors
  • Dimensions 13 x 5 x 10 mm, Ø 35.5 mm
  • Simple nozzle change
  • Suitable for Weller hot air guns WHG1 ESD and WHG1
  • Material: Stainless steel, heat resistant steel for long life
  • For a variety of applications and materials such as PP, PE, PVC, nylon, film and others

Technical specifications

  • 13 x 5 x 10 mm (reflector opening/working area)
  • Material: Stainless steel
Product type

Solder reflector

(Ø)

35.5 mm

Weight

35

Documents & Downloads

Datasheet

Datasheet 3851825 Weller T0051408399 Solder reflector, Reflector nozzle , Solder reflector nozzle 35.5 mm

User & Safety Instructions

User & Safety Instructions 3851825 Weller T0051408399 Solder reflector, Reflector nozzle , Solder reflector nozzle 35.5 mm

Description

The Weller T0051408399 soldering reflector is the ideal special tool for precision shrinking and soldering in the area of small cable connections. Through the compact, surrounding shape the hot air is conducted evenly around soldering sleeves, soldering connectors and filigree heat-shrink hoses. This ensures an all-round homogeneous melting and shrink result, without thermally damaging the adjacent insulation. Made from high-quality stainless steel, this nozzle offers highest durability.

This text is machine translated.

Features

  • Enclosing reflector shape for all-round uniform distribution of hot air
  • Heat-resistant and rust-free stainless steel construction
  • Plug system for fast and uncomplicated nozzle change

Scope of delivery

  • 1x Weller soldering reflector (T0051408399)