• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller T0051408499 Heat protection nozzle, Nozzle guard attachment

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

A Heat Gun, Thass das HARD as well as YOU.

  • Heat protection made of polyamide 6 (PA6) with excellent heat resistance, high abrasion resistance and high chemical resistance
  • The attachable heat protection, suitable for all models of the Weller hot-air guns, warms up at a maximum device temperature of 650 °C/1200 °F to maximum 80 °C/180 °F. This increases safety at work, prevents damage to the work environment and reduces the risk of burns.

Technical specifications

  • Diameter of nozzle mounting: 35.5 mm
  • Material: Polyamide 6 (PA6)
  • Maximum surface temperature of heat protection: 80°C (at 650°C device temperature)
  • ESD-safe: Yes
Product type

Heat protection nozzle

Weight

30 g

Documents & Downloads

Datasheet

Datasheet 3851819 Weller T0051408499 Heat protection nozzle, Nozzle guard attachment

User & Safety Instructions

User & Safety Instructions 3851819 Weller T0051408499 Heat protection nozzle, Nozzle guard attachment

Description

The Weller T0051408499 ESD heat protection offers an important increase in safety when working with hot air tools professionally. The attachable protective cap is made of extremely heat-resistant, abrasion-resistant and chemical-resistant polyamide 6 (PA6). Even at maximum operating temperatures of up to 650 °C, the surface of the protection warms up to a maximum of 80 °C. This drastically reduces the risk of combustion for the user, protects sensitive components in the working area and enables safe use in electronic protection zones thanks to ESD safety.

This text is machine translated.

Features

  • Simple nozzle change
  • Z ESD-safe
  • Z Suitable for Weller hot air guns WHG1 ESD and WHG1
  • Z Material: Rust-free, heat-resistant steel for long life span
  • Z For a wide range of applications and materials such as PP, PE,
  • PVC, nylon, foil and others

Scope of delivery

  • 1x Weller ESD-Heat protection T0051408499