• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller THERMOELEMENT TYP K 0,1MM M. STECKER Thermo element (Ø) 0.1 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Temperature range (depending on the tool): 164 - 1250°C.
  • Temperature range °C 200 - 1250 °C
  • Temperature accuracy °C: ± 1°C.
Product type

Thermo element

Dim

(Ø) 0.1 mm

(Ø)

0.1 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3762487 Weller THERMOELEMENT TYP K 0,1MM M. STECKER Thermo element (Ø) 0.1 mm 1 pc(s)

Description

K-type thermocouple, Ø 0.1 mm.

This text is machine translated.

What kind of Soldering accessories are you looking for?