User & Safety Instructions 2177665 Weller WFE P Soldering fume extractor 230 V 70 W 50 l/min
Description
The Weller WFE P suction device is designed for the extraction of up to 2 FE soldering irons. An electric, long-lasting and optimally sound-proofed vacuum pump provides the necessary vacuum pressure and thus makes the WFE P pressure-independant. The vacuum pump has two power levels, which are set by means of a toggle switch, according to the number of FE soldering irons connected. This saves energy. The capacitor motor is maintenance-free and has an integrated temperature fuse, which protects the device against overload. The filter change can be carried out quickly and easily thanks to the filter lift system. The FE soldering irons (Fume Extraction) are connected directly to the device, no additional hose accessories are required.
This text is machine translated.
Scope of delivery
Compact filter (T0053641099), fine dust filter F 7 (T0053642199)
Description
The Weller WFE P suction device is designed for the extraction of up to 2 FE soldering irons. An electric, long-lasting and optimally sound-proofed vacuum pump provides the necessary vacuum pressure and thus makes the WFE P pressure-independant. The vacuum pump has two power levels, which are set by means of a toggle switch, according to the number of FE soldering irons connected. This saves energy. The capacitor motor is maintenance-free and has an integrated temperature fuse, which protects the device against overload. The filter change can be carried out quickly and easily thanks to the filter lift system. The FE soldering irons (Fume Extraction) are connected directly to the device, no additional hose accessories are required.
This text is machine translated.
Scope of delivery
Compact filter (T0053641099), fine dust filter F 7 (T0053642199)