• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller WHP 80 Soldering iron heater 80 W 50 - 200 °C

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 659.00 / piece)
€ 659.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Pre-heating plate WHP 80

  • 80 W, 24 V
  • Heating surface 80 x 50 mm
  • Temperature range 50°C 200°C
  • For all Weller stations with min. 80 W
  • Size housing 150 x 120 x 65 mm

Technical specifications

Product type

Soldering iron heater

Max. power

80 W

Temperature range

50 - 200 °C

Max. temperature

+200 °C

Dim

(L x W x H) 150 x 120 x 45 mm

Power supply (LOV)

via base station

Operating voltage

24 V DC

Width

120 mm

Height

45 mm

Length

150 mm

Min. temperature

+50 °C

50 - 80 W

Operating voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 827487 Weller WHP 80 Soldering iron heater 80 W 50 - 200 °C

User & Safety Instructions

User & Safety Instructions 827487 Weller WHP 80 Soldering iron heater 80 W 50 - 200 °C

Description

PCBs can be pre-heated on a heating surface measuring 85 x 55 mm.

Features

  • Electronic temperature control from 50 to 200 °C.

Hints

Connectivity: Weller PU 80/81
PUD 80/81
PUD 130/161
WMD 1/1S/3.