High-quality materials: Manufactured from robust and heat-resistant materials for durability and reliability.
Compatible with all Weller hot air guns (WLHG1212A; WLHG1412A; WLHG1623C; WLHG2023C).
Increased work safety: The heat protection becomes only 80 C hot at max. 650 C of the device temperature; prevents damages and reduces the risk of combustion.
Robust contact protection: Made from polyamide 6 (PA6) with high heat resistance, abrasion resistance and chemical resistance.
Versatile applications: Ideal for processing a wide range of materials such as PP, PE, PVC, nylon, film and more.
Technical specifications
1x glass-protection nozzle
1x reflector nozzle
1x heat protection
Suitable for all Weller hot-air guns:
WLHG1212A
WLHG1412A
WLHG1623C
WLHG2023C
Product type
Hot air gun accessory set
Weight
80 g
Documents & Downloads
Datasheet
Datasheet 3431276 Weller WLACCNSETHG2 Hot air gun accessory set
User & Safety Instructions
User & Safety Instructions 3431276 Weller WLACCNSETHG2 Hot air gun accessory set
Description
Expand the functionality and security of your Weller hot-air gun with the 3-piece nozzle kit 2! This comprehensive set consists of a glass safety nozzle, a reflector nozzle and an innovative heat protection, which are perfectly coordinated to ensure maximum performance and increased safety in each application. All accessories are made of high-quality, robust and heat-resistant materials and are specially designed for use with Weller hot air blowers. The attachable heat protection; suitable for all Weller hot-air fan models; heats up at a maximum device temperature of 650 C/1200 F to only max. 80 C/180 F. This increases the work safety; prevents damage to the work environment and reduces the risk of burns considerably. The contact protection made of polyamide 6 (PA6) offers outstanding heat resistance, excellent abrasion resistance and high chemical resistance. Whether you are working on PP, PE, PVC, nylon or foils, this nozzle kit offers you the flexibility you need for a variety of applications and different material applications.
This text is machine translated.
Scope of delivery
1x glass-protection nozzle
1x reflector nozzle
1x heat protection
Description
Expand the functionality and security of your Weller hot-air gun with the 3-piece nozzle kit 2! This comprehensive set consists of a glass safety nozzle, a reflector nozzle and an innovative heat protection, which are perfectly coordinated to ensure maximum performance and increased safety in each application. All accessories are made of high-quality, robust and heat-resistant materials and are specially designed for use with Weller hot air blowers. The attachable heat protection; suitable for all Weller hot-air fan models; heats up at a maximum device temperature of 650 C/1200 F to only max. 80 C/180 F. This increases the work safety; prevents damage to the work environment and reduces the risk of burns considerably. The contact protection made of polyamide 6 (PA6) offers outstanding heat resistance, excellent abrasion resistance and high chemical resistance. Whether you are working on PP, PE, PVC, nylon or foils, this nozzle kit offers you the flexibility you need for a variety of applications and different material applications.