• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller WSP 150 Soldering iron 150 W + tray

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Weller WSP 150 Soldering iron 150 W + tray

  • 150 W, 24 V
  • Ideal for applications with a high temperature demand

Technical specifications

150 W

Product type

Soldering iron

Compatible with

Weller

Min. temperature

50 °C

Compatible with

WD 2 soldering station

WD 2M soldering station

WMD 1S soldering station

WR 3M soldering station

Max. temperature

550 °C

Max. power

150 W

Operating voltage

24 V DC

Solder tip type

Flat

Operating voltage

24 V DC

Soldering iron features

+ tray

Solder tip type

Planar

Documents & Downloads

Datasheet

Datasheet 588193 Weller WSP 150 Soldering iron 150 W + tray

User & Safety Instructions

User & Safety Instructions 588193 Weller WSP 150 Soldering iron 150 W + tray

Description

WSP 150 was specially developed for soldering tasks that require extreme heat. 150 W heating power along with optimal heat transfer to the soldering tip guarantees high performance of the soldering iron.

Scope of delivery

  • Soldering iron WSP 150
  • Safety rack WDH 30
  • Soldering tip LHT F, Flat 9.3 mm.

More interesting products

(*All information is plus legal VAT)