• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller WSR 210 Safety tray (L x W) 197 mm x 47 mm

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

200 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WSR 210 2 in 1 safety rack with brass wool   

  • Including tip bracketSimply choose between dry and wet cleaningCompatible with WXMTS Micro/Pico and WXUTS high-performance desoldering tweezers2-in1 safety pocket with metal wool brass and spongeIncludes 1.5 mm Allen key for quick and easy adjustment of tweezers' tip
  • This text is machine translated.

Technical specifications

Product type

Safety tray

Dim

(L x W) 197 mm x 47 mm

Weight

1 kg

Width

47 mm

Length

197 mm

Documents & Downloads

Datasheet

Datasheet 2827160 Weller WSR 210 Safety tray (L x W) 197 mm x 47 mm

User & Safety Instructions

User & Safety Instructions 2827160 Weller WSR 210 Safety tray (L x W) 197 mm x 47 mm

More interesting products

(*All information is plus legal VAT)