
Highlights & Details
Lead-free solder wire
- Best flow behavior
- homogeneous flux distribution
- Quick wetting
Technical specifications
- Flux content: 3.5%
- Flux: M1 = Mild enabled Flux (applies), L0=halogen-free flux
- Product type
Solder, lead-free
- Type
Reel
- Wire diameter
1 mm
- Alloy
Sn0,7Cu
- Weight
500 g
Documents & Downloads
Datasheet
Datasheet 456444 Weller WSW SC L0 Solder, lead-free Reel Sn0,7Cu 500 g 1 mm
Information
Information 456444 Weller WSW SC L0 Solder, lead-free Reel Sn0,7Cu 500 g 1 mm
Information 456444 Weller WSW SC L0 Solder, lead-free Reel Sn0,7Cu 500 g 1 mm
Security datasheet
Security datasheet 456444 Weller WSW SC L0 Solder, lead-free Reel Sn0,7Cu 500 g 1 mm
Signal word


Danger
GHS / H Statements
- H 334: May cause allergies or asthma symptoms or breathing difficulties if inhaled
- H 317: May cause an allergic skin reaction
GHS / P Statements
- P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 285: In case of inadequate ventilation use respiratory protection
- P 302+352: SKIN CONTACT: Wash with soap and water
- P 304+341: IF INHALED: In case of breathing difficulties, take person into fresh air and keep at rest in a position comfortable for breathing
- P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
- P 403+235: Store in a cool and well-ventilated place
Description
Features
- Alloy Sn99.3Cu0.7, flux content 3.5%100% halogen-free wireSilver-free, cost-optimized alloyGuaranteed 100% continuous flux coreReduced Fe digestion to increase peak service life and reduce peak consumption by up to 70%Good melting propertiesReduced flux spray behavior & no-clean flux
- This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 128.97€ 115.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























