
Highlights & Details
Lead-free solder wire
- Best flow behavior
- homogeneous flux distribution
- Quick wetting
Technical specifications
- Flux content: 3.5%
- Flux: M1 = Mild enabled Flux (applies), L0=halogen-free flux
- Product type
Solder, lead-free
- Type
Reel
- Wire diameter
0.5 mm
- Alloy
Sn0,7Cu
- Weight
500 g
Documents & Downloads
Datasheet
Datasheet 456433 Weller WSW SC M1 Solder, lead-free Reel Sn0,7Cu 500 g 0.5 mm
Information
Information 456433 Weller WSW SC M1 Solder, lead-free Reel Sn0,7Cu 500 g 0.5 mm
Information 456433 Weller WSW SC M1 Solder, lead-free Reel Sn0,7Cu 500 g 0.5 mm
Security datasheet
Security datasheet 456433 Weller WSW SC M1 Solder, lead-free Reel Sn0,7Cu 500 g 0.5 mm
Signal word

Attention
GHS / H Statements
- H 317: May cause an allergic skin reaction
GHS / P Statements
- P 101: If medical advice is needed, have product container or label at hand
- P 102: Keep away from children
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 501: Dispose of contents/container at …
GHS / EUH statements
- EUH 208: Contains a substance that may cause an allergic reaction
Description
Features
- Alloy Sn99.3Cu0.7, flux anteth 3.5%Silver-free, cost-optimized alloyGuaranteed 100% continuous flux coreReduced Fe digestion to increase peak service life and reduce peak consumption by up to 70%Very fast wetting also on difficult surfaces such as dirty or oxidized materialsGood usability on dirty and oxidized materialsProcessing with high soldering temperatures is possibleExcellent melting propertiesReduced flux spray behavior & no-clean flux
- This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 118.97€ 105.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























