All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
DIY & Tools
Welding & Soldering
Soldering
Soldering Accessories
Soldering Fume Extractors
Weller WT HUB Hub
1/2
EAN:
4003019439249
Part number:
T0058768767
Item no:
3762209
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Technical specifications
Documents & Downloads
Description
Technical specifications
Show items with the same values
Product type
Hub
Weight
0.05 kg
UKCA
yes
Documents & Downloads
User & Safety Instructions
English
User & Safety Instructions 3762209 Weller WT HUB Hub
Download
Description
Weller WT HUB
To control a Zero Smog TL unit on one or two WT or WX stations (please note: WX connection cable T0058764710 is required)
This text is machine translated.
Features
Enables cost-efficient and synchronized use - the suction device works only when the user is soldering
Fast and easy setup
Description
Weller WT HUB
To control a Zero Smog TL unit on one or two WT or WX stations (please note: WX connection cable T0058764710 is required)
This text is machine translated.
Features
Enables cost-efficient and synchronized use - the suction device works only when the user is soldering
Fast and easy setup