• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller WXDP 120 Desoldering iron 120 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 409.00 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Weller desoldering iron WXDP 120

  • "Voltage (heater): 24 V
  • Heating output: 120 W
  • Heat-up time: approx. 35 sec. 50°C - 350°C (120°F - 660°F)
  • Temperature range: 50°C - 450°C (150°F - 850°F)
  • Tip type: XDS series
  • Connectable to: Weller WX stations"

Technical specifications

Product type

Desoldering iron

Compatible with

Weller

Min. temperature

50 °C

Max. temperature

450 °C

Max. power

120 W

Weight

0.7 kg

Preheating time

35 s

Operating voltage

24 V

Power supply (LOV)

via base station

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 588743 Weller WXDP 120 Desoldering iron 120 W

User & Safety Instructions

User & Safety Instructions 588743 Weller WXDP 120 Desoldering iron 120 W

User & Safety Instructions 588743 Weller WXDP 120 Desoldering iron 120 W

Information

Information 588743 Weller WXDP 120 Desoldering iron 120 W

Description

Desoldering iron WXDP 120 with eccentric attachment. The desoldering iron has a heat-up time of just 35 seconds and a set-back function. The Push-and-pull-technology enables a change of the solder cartridge with one hand.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)