• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller WXMT MS ENTLÖTPINZETTENHANDSTÜCK VERP. Desoldering tweezers hand piece 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Active soldering tip: Yes
  • Desoldering: Yes
  • ESD-safe: Yes
  • Tip type RTW
  • Temperature range (depending on the tool): 93 - 454°C.
  • Temperature range °C 100 - 450 °C
  • Approximate heating time (50–350°C/120–660°F): 3 sec.
  • SUPPLY UNIT: WX1 WX2 WXA2 WXD2 WXR3
Product type

Desoldering tweezers hand piece

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3761968 Weller WXMT MS ENTLÖTPINZETTENHANDSTÜCK VERP. Desoldering tweezers hand piece 1 pc(s)

Description

Weller WXMT MS desold tweezer hand piece

This text is machine translated.

Features

  • Intelligent micro desoldering tweezers 2 x 40 W, 12 V
  • Military standard
  • For soldering and desoldering SMD components with Hohem power requirement
  • Very fine, slim tweezers for optimal soldering and desoldering work, compatible with all WX stations
  • Parameter memory in the piston e.g. Standby temperatures, automatic switch-off time
  • Reduction of the consumption costs (heating element and soldering tips) through utilization sensor
  • Fast, tool-free replacement of the RTW soldering tips
  • Active soldering tip (cartridge) system allows the changing of the entire soldering tip when the soldering iron is hot

What kind of Soldering accessories are you looking for?