• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Xcelite 54CGVN Side cutter 101.6 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cutting edge length 10.3 mm
  • ESD-safe: Yes
  • Grip color: Red
  • Head shape: Oval
  • Head thickness 3.05 mm
  • Head width 11.1 mm
  • Jaw type: Diagonal cut
  • Tip width 0.8 mm
  • Packaging: Card packaging
  • RoHS-compliant: Yes
Product type

Side cutter

Manufacturer part #

54CGVN

Length

101.6 mm

Jaw length

10.16 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760381 Weller Xcelite 54CGVN Side cutter 101.6 mm

Description

The Weller® Xcelite® 4" oval-shaped cutter with oval head is used for semi-flush cuts and has padded handles for maximum comfort.

This text is machine translated.

Features

  • For working in confined spaces
  • Oval head
  • Half-flush cutting
  • Forged alloy steel construction, precise machining and scientific proportions
  • Plastic-coated padded handle for maximum leverage