• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Xcelite 55CGNN Side cutter 127 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cutting edge length 19.1 mm
  • Edge type: Bevelled
  • ESD-safe: Yes
  • Grip color: Red
  • Head shape: Oval
  • Head thickness 9.5 mm
  • Head width 15.1 mm
  • Packing: Bag packed
  • RoHS-compliant: Yes
Product type

Side cutter

Manufacturer part #

55CGNN

Length

127 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760382 Weller Xcelite 55CGNN Side cutter 127 mm

Description

The Weller® Xcelite® 5" diagonal scissors with an oval head have padded handles for maximum comfort when working, an oval head with standard chamfered edges and is designed for performance.

This text is machine translated.

Features

  • Exceptional strength and performance
  • Standard beveled edges
  • Forged alloy steel construction, precise machining and scientific proportions
  • Plastic-coated padded handle ensures maximum leverage