• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Xcelite 9910MMN Allen Bit 10 mm 10 mm 10 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • ESD-safe: No.
  • Series: Series 99®
  • Tip size 10.0 mm
  • Working length approx. 102.0 mm
  • Compatible with: All 99® series handles
  • Packing: Bag packed
  • RoHS-compliant: Yes
Product type

Bit

Drive

10 mm

Spanner size

10 mm

Size

10 mm

Downforce

Allen

Length

102 mm

Max. length

102.0 mm

Material

Steel

Material properties

tempered

Blade Ø

9.91 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760391 Weller Xcelite 9910MMN Allen Bit 10 mm 10 mm 10 mm

Description

The Weller® Xcelite® 10 mm hexagonal socket wrench blade is part of the 99® series and is designed for optimal performance.

This text is machine translated.

Features

  • High quality steel blades for optimal performance
  • Compatible with all 99 series handles
  • High-quality steel, hardened and tempered for optimum performance
  • Use with 99® series handles, which have a patented spring clip that holds the shaft, yet allows quick and easy insertion and removal