• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Xcelite Allen Screwdriver bit 1/20 inch 101.6 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • ESD-safe: No.
  • Series: Series 99®
  • Peak size: 1/20 in
  • Working length approx. 101.6 mm
  • Compatible with: All 99® series handles
  • Packing: Bag packed
  • RoHS-compliant: Yes
Product type

Screwdriver bit

Downforce

Allen

Spanner size (inch)

1/20 inch

Blade length

101.6 mm

Length

102 mm

Blade Ø

1.27 mm

Material

Steel

Material properties

tempered

Screwdriver features

Ball head handle

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760401 Weller Xcelite Allen Screwdriver bit 1/20 inch 101.6 mm

Description

The Weller® Xcelite® 1/20" Allen® hexagonal ball-head screwdriver blade is part of the 99® series and is designed for optimal performance.

This text is machine translated.

Features

  • The unique ball point is suitable for Ideal for tightening and removing the hexagonal screws at places difficult to access.
  • High quality steel blades for optimal performance
  • Compatible with all 99 series handles
  • Part of the 99® series blades, shafts and handles
  • High-quality steel, hardened and tempered for optimum performance
  • For use with 99® series handles, which have a patented spring clip that holds the shaft while allowing quick and easy insertion and removal