• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Xcelite Allen Screwdriver bit 2.5 mm 2.5 mm 101.6 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • ESD-safe: No.
  • Series: Series 99®
  • Tip size 2.5 mm
  • Working length approx. 101.6 mm
  • Compatible with: All 99® series handles
  • Packing: Bag packed
  • RoHS-compliant: Yes
Product type

Screwdriver bit

Downforce

Allen

Size

2.5 mm

Spanner size

2.5 mm

Blade length

101.6 mm

Length

102 mm

Blade Ø

2.5 mm

Material

Steel

Material properties

tempered

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760438 Weller Xcelite Allen Screwdriver bit 2.5 mm 2.5 mm 101.6 mm

Description

The Weller® Xcelite® 2.5 mm Allen® hexagonal screwdriver blade is part of the 99® series and is designed for optimal performance.

This text is machine translated.

Features

  • High-quality steel blades for optimum performance
  • Compatible with all 99 series handles
  • 102 mm approximate working length
  • Part of the "Series 99® Blades, Shafts and Handles" family
  • High quality stainless steel, hardened and tempered for optimum performance
  • For use with 99® series handles, which have a patented spring device that holds the shaft securely, yet allows quick and easy insertion and removal