• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Xcelite Allen wrench Spanner size (metric): 1.6 mm Spanner size (inch): 1/16 inch Blade length: 76 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Grip color: Bernstein
  • Tip size 1.6 mm, 1/16 in
  • Packing: Bag packed
  • RoHS-compliant: Yes
Product type

Allen wrench

Spanner size

1.6 mm

Spanner size (inch)

1/16 inch

Blade length

76 mm

Length

168.3 mm

Blade Ø

101.6 mm

Material

Chromium-vanadium steel

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760497 Weller Xcelite Allen wrench Spanner size (metric): 1.6 mm Spanner size (inch): 1/16 inch Blade length: 76 mm

Description

The Weller® Xcelite® 1/16" Allen® hexagonal screwdriver is made of chromium-vanadium steel to ensure a long service life.

This text is machine translated.

Features

  • Screwdriver for counter-sunk inner screws
  • Inch sizes
  • Moulded, solid grip