• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Xcelite Bit set Imperial 99PS40BPN

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • ESD-safe: No.
  • Series: Series 99®
  • Packaging: Storage box
  • RoHS-compliant: Yes
Product type

Bit set

Function

Imperial

Material

Steel

Material properties

tempered

Downforce

Ball head

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760457 Weller Xcelite Bit set Imperial 99PS40BPN

Description

Weller® Xcelite® Ball Head Allen® Hexagonal Socket Wrench Set – inch sizes are a 11 piece set with a clear case and are part of the 99® series.

This text is machine translated.

Features

  • Unique “ball tip”, Ideal for tightening and loosening Allen® socket screws in hard to reach places
  • Compact, interchangeable blades, extension and handle
  • Inch sizes
  • Practical transparent plastic case
  • All blades are made of high-quality steel, hardened and tempered for optimum performance
  • Use with 99® series handles, which have a patented spring clip that holds the shaft, yet allows quick and easy insertion and removal
  • Easy access and storage in a durable, transparent plastic case
  • Weller Xcelite offers a complete range of high-quality, durable precision hand tools, special tools and kits that are manufactured professionally for your specific task. For the hobby and professional craftsmen who rely on precision hand tools, Xcelite has been the favorite of service technicians for almost 100 years.

Scope of delivery

  • 9 x Allen® hexagonal ball tip blades 1/20", 1/16", 5/64", 3/32", 7/64", 1/8", 9/64", 5/32", 3/16" (9920BPN, 9921BPN, 9922BPN, 9923BPN, 99764BPN, 9924BPN, 99964BPN, 9925BPN 9926BPN)
  • 1 x Standard grip (991N)
  • 1 x extension 4" (99X5N)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.