• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Xcelite Bit set Imperial Hex 99PS40N

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • ESD-safe: No.
  • Series: Series 99®
  • Packaging: Storage box
  • RoHS-compliant: Yes
Product type

Bit set

Function

Imperial

Drive

Hex

Material

Steel

Material properties

tempered

Downforce

Allen

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760458 Weller Xcelite Bit set Imperial Hex 99PS40N

Description

The Weller® Xcelite® Allen® Hexagonal Socket Wrench Set – inch-size is a 11-piece set with a clear box and is part of the 99® series.

This text is machine translated.

Features

  • Compact, interchangeable blades, extension and handle
  • Inch sizes
  • Practical transparent plastic case
  • All blades are made of high-quality steel, hardened and tempered for optimum performance
  • Use with 99® series handles, which have a patented spring clip that holds the shaft, yet allows quick and easy insertion and removal
  • Easy access and storage in a durable, transparent plastic case
  • Weller Xcelite offers a complete range of high-quality, durable precision hand tools, special tools and kits that are manufactured professionally for your specific task. For the hobby and professional craftsmen who rely on precision hand tools, Xcelite has been the favorite of service technicians for almost 100 years.

Scope of delivery

  • 9 x Allen® 1/20", 1/16", 5/64", 3/32", 7/64", 1/8", 9/64", 5/32", 3/16" (9920N, 9921N, 9922N, 9923N, 99764N, 9924N, T99964N, 9925N, 9926N)
  • 1 x Standard grip (991N)
  • 1 x extension 4" (99X5N)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.