• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Xcelite GA54JVN Side cutter 101.6 mm

EAN:
Part number:
Item no:
1/6
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cutting edge length 11.1 mm
  • ESD-safe: Yes
  • Grip color: Blue
  • Head length 11.1 mm
  • Head shape: Diagonal cut
  • Head thickness 7.1 mm
  • Head width 11.1 mm
  • Tip size 0.8 mm, 1/32 in
  • Packaging: Card packaging
  • RoHS-compliant: Yes
Product type

Side cutter

Manufacturer part #

GA54JVN

Length

101.6 mm

Jaw length

10.92 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760481 Weller Xcelite GA54JVN Side cutter 101.6 mm

Description

The Weller® Xcelite® 4" 29° side cutting pliers are ESD-safe and can cut soft copper wire flush up to 22 AWG (0.6 mm).

This text is machine translated.

Features

  • For use on components that are close to each other
  • Angled side-cutting pliers with 29°
  • Fully flush cut
  • For cutting directly above the working area
  • With padded grips