• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Xcelite Interchangeable grip Handle diameter: 20.6 mm Handle length: 50.8 mm

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • ESD-safe: No.
  • Series: Series 99®
  • Grip color: Bernstein
  • Handle size Ø x L 20.6 x 50.8 mm
  • Compatible with: All 99 Series screwdriver blades, extensions and friction wheels
  • Packing: Bag packed
  • RoHS-compliant: Yes
Product type

Interchangeable grip

Handle length

50.8 mm

Handle Ø

20.6 mm

Length

50.8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760578 Weller Xcelite Interchangeable grip Handle diameter: 20.6 mm Handle length: 50.8 mm

Description

The Weller® Xcelite® Stubby Handle is part of the 99® series and is designed for performance.

This text is machine translated.

Features

  • Easy to operate
  • For use with 99® series blades