• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Xcelite S55KSNN Side cutter 127 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cutting edge length 19.4 mm
  • ESD-safe: Yes
  • Grip color: Blue
  • Head shape: Oval
  • Head thickness 9.5 mm
  • Head width 15.1 mm
  • Packing: Bag packed
  • RoHS-compliant: Yes
Product type

Side cutter

Manufacturer part #

S55KSNN

Length

127 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760563 Weller Xcelite S55KSNN Side cutter 127 mm

Description

The Weller® Xcelite® 5" oval-shaped cutter with an oval head is designed for high demands, has a grip screw spring, padded grips for maximum comfort and is ESD-safe.

This text is machine translated.

Features

  • Heavy cutting
  • Semi-recessed cut
  • Handle screw spring
  • With padded grips