• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Xcelite Screwdriver bit 1/16 inch

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • ESD-safe: No.
  • Series: Series 99®
  • Peak size: 1/16 in
  • Working length approx. 101.6 mm
  • Compatible with: All 99® series handles
  • Packing: Bag packed
  • RoHS-compliant: Yes
Product type

Screwdriver bit

Spanner size (inch)

1/16 inch

Length

102 mm

Blade Ø

1.52 mm

Material

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760404 Weller Xcelite Screwdriver bit 1/16 inch

Description

The Weller® Xcelite® 1/16" Allen® hexagonal ball-head screwdriver blade is part of the 99® series and is designed for optimal performance.

This text is machine translated.

Features

  • Unique ball point, Ideal for tightening and removing the hexagonal screws at places difficult to access
  • High quality steel blades for optimal performance
  • Compatible with all 99® series handles
  • Part of the 99® series blades, shafts and handles
  • High-quality steel, hardened and tempered for optimum performance
  • For use with 99® series handles, which have a patented spring device that holds the shaft securely, yet allows quick and easy insertion and removal