• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Xcelite Screwdriver bit 3/16 inch

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • ESD-safe: No.
  • Series: Series 99®
  • Peak size: 3/16 in
  • Working length approx. 101.6 mm
  • Compatible with: All 99® series handles
  • Packing: Bag packed
  • RoHS-compliant: Yes
Product type

Screwdriver bit

Spanner size (inch)

3/16 inch

Material

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760417 Weller Xcelite Screwdriver bit 3/16 inch

Description

The Weller® Xcelite® 3/16" Allen® hexagonal screwdriver blade is part of the 99® series and is designed for optimal performance.

This text is machine translated.

Features

  • High quality steel blades for optimal performance
  • Compatible with all 99 series handles
  • Approximate working length 102 mm
  • Part of the 99® series blades, shafts and handles
  • High-quality steel, hardened and tempered for optimum performance
  • For use with 99® series handles, which have a patented spring clip that holds the shaft while allowing quick and easy insertion and removal