• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Xcelite Screwdriver bit Size (screwdriver) T 25 Blade length: 152 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • ESD-safe: No.
  • Series: Series 99®
  • Top size: T25
  • Working length approx. 152.0 mm
  • Compatible with: All 99® series handles
  • Packing: Bag packed
  • RoHS-compliant: Yes
Product type

Screwdriver bit

Size

T 25

Blade length

152 mm

Length

152.4 mm

Blade Ø

101.6 mm

Material

Steel

Material properties

tempered

Downforce

TX

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760415 Weller Xcelite Screwdriver bit Size (screwdriver) T 25 Blade length: 152 mm 1 pc(s)

Description

The Weller® Xcelite® T25 TX screwdriver blade is part of the 99® series and is designed for optimal performance. m

This text is machine translated.

Features

  • High quality steel blades for optimal performance
  • Compatible with all 99 series handles
  • Approximate working length 102 mm
  • Part of the 99® series blades, shafts and handles
  • High quality steel, hardened and tempered for optimum performance when screwing
  • For use with 99® series handles, which have a patented spring clip that holds the shaft while allowing quick and easy insertion and removal