• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Xcelite Slotted screwdriver Blade length: 254 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Grip color: Bernstein
  • Tip size 3.2 mm, 1/8 in
  • Packing: Bag packed
  • RoHS-compliant: Yes
Product type

Slotted screwdriver

Blade length

254 mm

Length

320.7 mm

Blade type

Round

Blade Ø

3.05 mm

Material

Chromium-vanadium steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760538 Weller Xcelite Slotted screwdriver Blade length: 254 mm

Description

The Weller® Xcelite® 1/8" x 10" flat-tip screwdriver with round blade is made of chromium-vanadium steel to ensure a long service life.

This text is machine translated.

Features

  • Blade made of AISI 6150 chrome-vanadium steel
  • Shaped fixed grip