• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Xcelite Slotted screwdriver Blade width: 2.4 mm Blade length: 50.8 mm

EAN:
Part number:
Item no:
1/5
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Grip color: Green
  • Tip size 2.4 mm, 3/32 in
  • Packing: Bag packed
  • RoHS-compliant: Yes
Product type

Slotted screwdriver

Blade width

2.4 mm

Size

3/32"

Blade length

50.8 mm

Length

108 mm

Blade type

Round

Blade Ø

2.4 mm

Material

Chromium-vanadium steel

Downforce

Slot

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760549 Weller Xcelite Slotted screwdriver Blade width: 2.4 mm Blade length: 50.8 mm

Description

The Weller® Xcelite® 3/32" x 2" flat-tip screwdriver with pocket clip and round blade is made of chromium-vanadium steel to ensure a long service life.

This text is machine translated.

Features

  • Blade made of AISI 6150 chrome-vanadium steel
  • Shaped fixed grip