• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Xcelite Slotted screwdriver Blade width: 4.8 mm Blade length: 203.2 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Grip color: Bernstein
  • Tip size 4.8 mm, 3/16 in
  • Packing: Bag packed
  • RoHS-compliant: Yes
Product type

Slotted screwdriver

Blade width

4.8 mm

Size

4.8

Blade length

203.2 mm

Length

295.3 mm

Blade type

Round

Blade Ø

4.8 mm

Material

Chromium-vanadium steel

Downforce

Slot

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760548 Weller Xcelite Slotted screwdriver Blade width: 4.8 mm Blade length: 203.2 mm

Description

The Weller® Xcelite® 3/16" x 8" flat-tip screwdriver with round blade is made of chromium-vanadium steel to ensure a long service life.

This text is machine translated.

Features

  • Blade made of AISI 6150 chrome-vanadium steel
  • Moulded, solid grip