• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Xcelite Slotted screwdriver Slot, Phillips

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Grip color: Red
  • Tip size #1 3/16 in, 7/16 in, 1/4 in
  • Packaging: Card packaging
  • RoHS-compliant: Yes
Product type

Slotted screwdriver

Downforce

Slot

Phillips

Blade length

76.2 mm

Length

184.1 mm

Screwdriver features

changeable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760386 Weller Xcelite Slotted screwdriver Slot, Phillips

Description

The Weller® Xcelite® 4-way pocket screwdriver also serves as a 7/16" and 1/4" socket wrench, as well as a 3/16" flat-tip screwdriver and #1 Phillips® screwdriver.

This text is machine translated.

Features

  • Extremely versatile and time-saving
  • Reversible blade fits for slotted screws with 3/16" or Phillips® #1-head
  • The double-sided handle serves as socket wrench in two sizes (7/16" and 1/4")
  • The double-ended handle serves as 2 sizes of screwdrivers (7/16" and 1/4")

Scope of delivery

  • 1 x double handle with 7/16" and 1/4" socket wrench inserts
  • 1 x reversible blades Phillips® #1 and slotted 3/16"