• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Xcelite SN54N ESD Long nose pliers Straight 127 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cutting edge length 6.4 mm
  • ESD-safe: Yes
  • Grip color: Blue
  • Head length 30.2 mm
  • Head shape: Long tip
  • Head thickness 7.1 mm
  • Head width 13.5 mm
  • Jaw type: Serrated
  • Tip size 2.0 mm x 1.6 mm, 5/64 in x 1/16 in
  • Tip width 2.0 x 1.6 mm
  • Packaging: Cardboard packaging
  • RoHS-compliant: Yes
Product type

Long nose pliers

Manufacturer part #

SN54N

Range of use

ESD

Length

127 mm

Jaw shape

Straight

Jaw length

29.97 mm

Jaw width

13.5 mm

Jaw size

7.1 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760570 Weller Xcelite SN54N ESD Long nose pliers Straight 127 mm

Description

The Weller® Xcelite® 5" Langbeck side-cutting pliers have toothed jaws and is ESD .

This text is machine translated.

Features

  • For general wire applications
  • For working in confined work areas
  • With padded grips
  • Serrated jaws
  • With padded grips

What kind of Needle Nose Pliers are you looking for?