• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Xcelite Socket bit Spanner size (inch): 3/16 inch Blade length: 79.4 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • ESD-safe: No.
  • For screw sizes 2.84 mm, 2.51 mm
  • Grip color: Black
  • Tip size 4.8 mm, 3/16 in
  • Packing: Bag packed
  • RoHS-compliant: Yes
Product type

Socket bit

Spanner size (inch)

3/16 inch

Blade length

79.4 mm

Length

158.8 mm

Blade Ø

4.8 mm

Material

Chromium-vanadium steel

Downforce

Allen

Screwdriver features

Handle grip

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760488 Weller Xcelite Socket bit Spanner size (inch): 3/16 inch Blade length: 79.4 mm

Description

The Weller® Xcelite® 3/16" hex socket wrench is made of chrome-vanadium steel to ensure a long service life.

This text is machine translated.

Features

  • Precision-manufactured socket with glossy surface
  • Shaped fixed grip