• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Xcelite Socket bit Spanner size (inch): 5/16 inch Blade length: 31.8 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • ESD-safe: No.
  • Grip color: Bernstein
  • Head width 11.68 mm
  • Tip size 7.9 mm, 5/16 in
  • Tip width 2.0 x 2.0 mm
  • Packing: Bag packed
  • RoHS-compliant: Yes
Product type

Socket bit

Spanner size (inch)

5/16 inch

Blade length

31.8 mm

Length

88.9 mm

Blade Ø

7.9 mm

Material

Chromium-vanadium steel

Width

11.68 mm

Dim

(Ø x L) 7.9 mm x 88.9 mm

(Ø)

7.9 mm

Jaw length

58.67 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760521 Weller Xcelite Socket bit Spanner size (inch): 5/16 inch Blade length: 31.8 mm

Description

The Weller® Xcelite® 5/16" mini-hexagonal socket wrench is made of chromium-vanadium steel to ensure a long service life.

This text is machine translated.

Features

  • Retrofitable mini screwdriver
  • Can be used with the HTA2N torque adjuster handle