• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Xcelite Socket bit Spanner size (metric): 6.4 mm Spanner size (inch): 1/4 inch Blade length: 31.8 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • ESD-safe: No.
  • For screw sizes 2.84 mm
  • Grip color: Red
  • Tip size 6.4 mm, 1/4 in
  • Packing: Bag packed
  • RoHS-compliant: Yes
Product type

Socket bit

Spanner size

6.4 mm

Spanner size (inch)

1/4 inch

Blade length

31.8 mm

Length

88.9 mm

Blade Ø

6.4 mm

Material

Chromium-vanadium steel

Downforce

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760528 Weller Xcelite Socket bit Spanner size (metric): 6.4 mm Spanner size (inch): 1/4 inch Blade length: 31.8 mm

Description

The Weller® Xcelite® 1/4" mini-hex socket wrench is made of chromium-vanadium steel to ensure a long service life.

This text is machine translated.

Features

  • Retrofitable mini screwdriver
  • Can be used with the HTA2N torque adjuster handle.