• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Xcelite Socket bit Spanner size (metric): 8.7 mm Spanner size (inch): 11/32 inch Blade length: 79.4 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • ESD-safe: No.
  • For screw sizes 4.16 mm
  • Grip color: Green
  • Tip size 8.7 mm, 11/32 in
  • Packing: Bag packed
  • RoHS-compliant: Yes
Product type

Socket bit

Spanner size

8.7 mm

Spanner size (inch)

11/32 inch

Blade length

79.4 mm

Length

184.2 mm

Blade Ø

8.7 mm

Material

Chromium-vanadium steel

Downforce

Allen

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760483 Weller Xcelite Socket bit Spanner size (metric): 8.7 mm Spanner size (inch): 11/32 inch Blade length: 79.4 mm

Description

The Weller® Xcelite® 11/32" hex socket wrench is made of chrome-vanadium steel to ensure a long service life.

This text is machine translated.

Features

  • Precision-manufactured socket with glossy surface
  • Moulded, solid grip