• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Xcelite X101N Phillips screwdriver Blade length: 76.2 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Grip color: Bernstein
  • Tip size: #1
  • Packing: Bag packed
  • RoHS-compliant: Yes
Product type

Phillips screwdriver

Blade length

76.2 mm

Length

168.3 mm

Blade Ø

4.8 mm

Material

Chromium-vanadium steel

Downforce

Phillips

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760593 Weller Xcelite X101N Phillips screwdriver Blade length: 76.2 mm

Description

The Weller® Xcelite® #1 Phillips® screwdriver is a standard chrome-vanadium steel screwdriver that ensures a long service life.

This text is machine translated.

Features

  • Blade made of AISI 6150 chrome-vanadium steel
  • Moulded, solid grip

What kind of Phillips Keys are you looking for?