• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Xcelite X102N Phillips screwdriver PH 2 Blade length: 101.6 mm

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Grip color: Bernstein
  • Tip size: #2
  • Packing: Bag packed
  • RoHS-compliant: Yes
Product type

Phillips screwdriver

Size

PH 2

Blade length

101.6 mm

Length

206.4 mm

Blade Ø

6.4 mm

Material

Chromium-vanadium steel

Downforce

Phillips

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760595 Weller Xcelite X102N Phillips screwdriver PH 2 Blade length: 101.6 mm

Description

The Weller® Xcelite® #2 Phillips® screwdriver is a standard chrome-vanadium steel screwdriver that ensures a long service life.

This text is machine translated.

Features

  • Blade made of AISI 6150 chrome-vanadium steel
  • Moulded, solid grip

What kind of Phillips Keys are you looking for?