• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Xcelite XST102N Phillips screwdriver 2 Blade length: 101.6 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Blade width: 6.3 mm
  • Grip color: Black
  • Tip size: #2
  • Packing: Bag packed
  • RoHS-compliant: Yes
Product type

Phillips screwdriver

Size

2

Blade length

101.6 mm

Length

206.4 mm

Blade Ø

6.4 mm

Material properties

nickel plated

Width

6.3 mm

Dim

(L x W) 206.4 mm x 6.3 mm

Downforce

Phillips

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760625 Weller Xcelite XST102N Phillips screwdriver 2 Blade length: 101.6 mm

Description

The Weller® Xcelite® #2 Super-Tru Tip – Phillips® screwdriver is designed to last longer and reduce damage from “ ” on screw head wells.

This text is machine translated.

Features

  • Super-TRU tip for longer service life and less damage to screw heads, especially for smaller screws with hexagon socket ( ).
  • Specially treated and black oxide coated tips for ultimate control
  • Glossy, nickel-plated blades
  • Moulded, solid grip

What kind of Phillips Keys are you looking for?