• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller XDS 6 SAUGDÜSE Ø0,7XØ1,9 L=16,5MM VERP. Nozzle 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Outer diameter: 1.90mm
  • Nozzle length 16.5mm
  • 0.70mm inner diameter
  • Top family: XDS
  • Tip form: Desoldering nozzle
Product type

Nozzle

Content

1 pc(s)

Compatible with

Weller

Tip shape

Hot air nozzles

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3762289 Weller XDS 6 SAUGDÜSE Ø0,7XØ1,9 L=16,5MM VERP. Nozzle 1 pc(s)

Description

Suction nozzle, inside Ø 0.7 mm, outside Ø 1.9 mm, nozzle length 16.5 mm. Weller suction nozzles are used to remove solder from all types of solder joints. They are heated up and melt the solder. When the vacuum on the desoldering iron is switched on, the liquid solder is absorbed through the tube integrated into the nozzle and directed into the solder collector.

This text is machine translated.